Surge Protection Device (SPD) 550V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDN-B480-3D

DigiKey Part Number
5666-SPDN-B480-3D-ND
Manufacturer
Manufacturer Product Number
SPDN-B480-3D
Description
SPD TYPE 1 550V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550V MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 1
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
130 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.8 kV
Operating Temperature
-35°C ~ 85°C
Features
Thermally Protected, Visual Life Indicator
Mounting Type
Panel Mount
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1425,74000 €425,74 €
Manufacturers Standard Package
Unit Price without VAT:425,74000 €
Unit Price with VAT:506,63060 €