

SIR2A20A4 | |
---|---|
DigiKey Part Number | 5666-SIR2A20A4-ND |
Manufacturer | |
Manufacturer Product Number | SIR2A20A4 |
Description | SSR RELAY SPST-NO 20A 0-120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9 ~ 30VAC/DC | |
Voltage - Load | 0 V ~ 120 V | |
Load Current | 20 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,57000 € | 92,57 € |
Unit Price without VAT: | 92,57000 € |
---|---|
Unit Price with VAT: | 110,15830 € |