

SE-704-0D | |
---|---|
DigiKey Part Number | 5666-SE-704-0D-ND |
Manufacturer | |
Manufacturer Product Number | SE-704-0D |
Description | SENSITIVE GF RELAY 9 36 VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 12 ~ 24VDC | |
Trip Range | 0.01 ~ 5A | |
Delay Time | 0.03 ~ 20s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.267,06000 € | 1.267,06 € |
Unit Price without VAT: | 1.267,06000 € |
---|---|
Unit Price with VAT: | 1.507,80140 € |