
SE-601-0T | |
---|---|
DigiKey Part Number | 5666-SE-601-0T-ND |
Manufacturer | |
Manufacturer Product Number | SE-601-0T |
Description | DC GROUND FAULT RELAY 32-70 VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overcurrent Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | SE-601-0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overcurrent | |
Voltage - Supply | 48VDC | |
Trip Range | 1 ~ 20mA | |
Delay Time | 0.05 ~ 2.5s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.656,10000 € | 1.656,10 € |
Unit Price without VAT: | 1.656,10000 € |
---|---|
Unit Price with VAT: | 1.970,75900 € |