
SE-330HV-08-01 | |
---|---|
DigiKey Part Number | 5666-SE-330HV-08-01-ND |
Manufacturer | |
Manufacturer Product Number | SE-330HV-08-01 |
Description | NGR MON UNIV DUAL SC FIBER 61850 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | 20 ~ 10000VAC | |
Delay Time | 0.1 ~ 10s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Harmonic Filtering, Manual Reset | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.449,18000 € | 5.449,18 € |
Unit Price without VAT: | 5.449,18000 € |
---|---|
Unit Price with VAT: | 6.484,52420 € |