Protection Relay Ground Fault, Overvoltage Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-325DST

DigiKey Part Number
5666-SE-325DST-ND
Manufacturer
Manufacturer Product Number
SE-325DST
Description
NGR MON 120VAC/VDC EXT RF GF 0.1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault, Overvoltage Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault, Overvoltage
Voltage - Supply
120VAC/DC
Trip Range
0.5 ~ 4A
Delay Time
0.1 ~ 2s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
Manual Reset
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.891,13000 €2.891,13 €
Manufacturers Standard Package
Unit Price without VAT:2.891,13000 €
Unit Price with VAT:3.440,44470 €