
SCR9L | |
|---|---|
DigiKey Part Number | 5666-SCR9L-ND |
Manufacturer | |
Manufacturer Product Number | SCR9L |
Description | RELAY TIME DELAY LED LAMP ALARM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120 ~ 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 0.15A ~ 8A AC | |
Delay Time | Fixed, 10 Sec | |
Voltage - Supply | 120 ~ 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC/30VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 248,48300 € | 2.484,83 € |
| Unit Price without VAT: | 248,48300 € |
|---|---|
| Unit Price with VAT: | 295,69477 € |

