
SCR630T | |
|---|---|
DigiKey Part Number | 5666-SCR630T-ND |
Manufacturer | |
Manufacturer Product Number | SCR630T |
Description | UNIVERSAL LIGHT ALARM RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Trip Status | - | |
Trip Range | - | |
Delay Time | Fixed, 6 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC/30VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -55°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 270,48400 € | 2.704,84 € |
| Unit Price without VAT: | 270,48400 € |
|---|---|
| Unit Price with VAT: | 321,87596 € |

