


SCR430T | |
|---|---|
DigiKey Part Number | F10648-ND |
Manufacturer | |
Manufacturer Product Number | SCR430T |
Description | RELAY SENSOR UNIVRSL LIGHT ALARM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 120VAC |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 240VAC/30VDC |
Part Status Active | Mounting Type Chassis Mount |
Delay Time Fixed, 6 Sec | Operating Temperature -55°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,58000 € | 255,58 € |
| Unit Price without VAT: | 255,58000 € |
|---|---|
| Unit Price with VAT: | 304,14020 € |

