



SC503J4J | |
|---|---|
DigiKey Part Number | 5666-SC503J4J-ND |
Manufacturer | |
Manufacturer Product Number | SC503J4J |
Description | THERMISTOR NTC 50KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Littelfuse Inc. | B0/50 3892K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Package / Case Bead, Epoxy |
Resistance in Ohms @ 25°C 50k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,65000 € | 8,25 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,48120 € | 37,03 € |
| 50 | 1,41840 € | 70,92 € |
| 250 | 1,29244 € | 323,11 € |
| 500 | 1,24560 € | 622,80 € |
| 1.000 | 1,20263 € | 1.202,63 € |
| 5.000 | 1,11614 € | 5.580,70 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

