800A 1.5 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSX3XLFL0800X

DigiKey Part Number
5666-PSX3XLFL0800X-ND
Manufacturer
Manufacturer Product Number
PSX3XLFL0800X
Description
FUSE SEMI 1500VDC 3XL SIZE 800A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800A 1.5 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
800A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular
Size / Dimension
5.043" L x 2.894" W x 3.130" H (128.10mm x 73.50mm x 79.50mm)
Melting I²t
335493.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1662,12000 €662,12 €
5548,19800 €2.740,99 €
10504,98800 €5.049,88 €
Manufacturers Standard Package
Unit Price without VAT:662,12000 €
Unit Price with VAT:787,92280 €