
PSR073FS1250Z | |
|---|---|
DigiKey Part Number | 5666-PSR073FS1250Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR073FS1250Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.25kA 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.25kA | |
Voltage Rating - AC | 1 kVAC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) | |
Melting I²t | 993924.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,26000 € | 586,26 € |
| 6 | 475,14667 € | 2.850,88 € |
| 10 | 447,26600 € | 4.472,66 € |
| Unit Price without VAT: | 586,26000 € |
|---|---|
| Unit Price with VAT: | 697,64940 € |

