



PSR073FS0350Z | |
|---|---|
DigiKey Part Number | 5666-PSR073FS0350Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR073FS0350Z |
Description | FUSE SQUARE 350A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 350A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) |
Current Rating (Amps) 350A | Melting I²t 13586.0 |
Voltage Rating - AC 1.3 kVAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M6501 | Eaton - Bussmann Electrical Division | 0 | 170M6501-ND | 2.064,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 378,70000 € | 757,40 € |
| Unit Price without VAT: | 378,70000 € |
|---|---|
| Unit Price with VAT: | 450,65300 € |



