
PSR073FL1100Z | |
---|---|
DigiKey Part Number | 5666-PSR073FL1100Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR073FL1100Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 1.05 kVAC 800 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.1kA | |
Voltage Rating - AC | 1.05 kVAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) | |
Melting I²t | 570870.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 517,46000 € | 517,46 € |
6 | 419,42333 € | 2.516,54 € |
10 | 394,82600 € | 3.948,26 € |
Unit Price without VAT: | 517,46000 € |
---|---|
Unit Price with VAT: | 615,77740 € |