
PSR073DL1100X | |
---|---|
DigiKey Part Number | 5666-PSR073DL1100X-ND |
Manufacturer | |
Manufacturer Product Number | PSR073DL1100X |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 1.05 kVAC 800 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1.1kA | |
Voltage Rating - AC | 1.05 kVAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.921" L x 2.894" W x 3.130" H (74.20mm x 73.50mm x 79.50mm) | |
Melting I²t | 570870.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 532,38000 € | 532,38 € |
5 | 440,87800 € | 2.204,39 € |
10 | 406,18700 € | 4.061,87 € |
Unit Price without VAT: | 532,38000 € |
---|---|
Unit Price with VAT: | 633,53220 € |