
PSR072FS1000Z | |
|---|---|
DigiKey Part Number | 5666-PSR072FS1000Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR072FS1000Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1kA 900 VAC 800 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 1kA | Size / Dimension 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 900 VAC | Melting I²t 455955.0 |
Voltage Rating - DC 800 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,36000 € | 501,36 € |
| 6 | 406,41333 € | 2.438,48 € |
| 10 | 382,59300 € | 3.825,93 € |
| Unit Price without VAT: | 501,36000 € |
|---|---|
| Unit Price with VAT: | 596,61840 € |

