550A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
550A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR072FS0550Z

DigiKey Part Number
5666-PSR072FS0550Z-ND
Manufacturer
Manufacturer Product Number
PSR072FS0550Z
Description
FUSE SQUARE 550A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
550A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
CCC, CE, cURus, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Fuse Type
Square
Size / Dimension
2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm)
Current Rating (Amps)
550A
Melting I²t
65119.0
Voltage Rating - AC
1.3 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2400,61500 €801,23 €
Manufacturers Standard Package
Unit Price without VAT:400,61500 €
Unit Price with VAT:476,73185 €