
PSR072FL0800Z | |
|---|---|
DigiKey Part Number | 5666-PSR072FL0800Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR072FL0800Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800A 1.2 kVAC 900 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 800A | Size / Dimension 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 1.2 kVAC | Melting I²t 230695.0 |
Voltage Rating - DC 900 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,38000 € | 497,38 € |
| 6 | 403,18667 € | 2.419,12 € |
| 10 | 379,55600 € | 3.795,56 € |
| Unit Price without VAT: | 497,38000 € |
|---|---|
| Unit Price with VAT: | 591,88220 € |

