



PSR072FL0400Z | |
|---|---|
DigiKey Part Number | 5666-PSR072FL0400Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR072FL0400Z |
Description | FUSE SQUARE 400A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Current Rating (Amps) 400A | Size / Dimension 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 27112.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M5955 | Eaton - Bussmann Electrical Division | 0 | 170M5955-ND | 671,19500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,41000 € | 414,41 € |
| 6 | 336,00667 € | 2.016,04 € |
| 10 | 316,34100 € | 3.163,41 € |
| Unit Price without VAT: | 414,41000 € |
|---|---|
| Unit Price with VAT: | 493,14790 € |


