


PSR072FL0280Z | |
|---|---|
DigiKey Part Number | 5666-PSR072FL0280Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR072FL0280Z |
Description | FUSE SQUARE 280A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Current Rating (Amps) 280A | Size / Dimension 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 10915.0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 364,02000 € | 728,04 € |
| Unit Price without VAT: | 364,02000 € |
|---|---|
| Unit Price with VAT: | 433,18380 € |

