
PSR071FS0500Z | |
|---|---|
DigiKey Part Number | 5666-PSR071FS0500Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR071FS0500Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500A 1.2 kVAC 900 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 500A | Size / Dimension 2.913" L x 2.028" W x 2.264" H (74.00mm x 51.50mm x 57.50mm) |
Voltage Rating - AC 1.2 kVAC | Melting I²t 75315.0 |
Voltage Rating - DC 900 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,41000 € | 414,41 € |
| 6 | 336,00667 € | 2.016,04 € |
| 10 | 316,34100 € | 3.163,41 € |
| Unit Price without VAT: | 414,41000 € |
|---|---|
| Unit Price with VAT: | 493,14790 € |

