


PSR071FS0280Z | |
|---|---|
DigiKey Part Number | 5666-PSR071FS0280Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR071FS0280Z |
Description | FUSE SQUARE 280A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 280A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.913" L x 2.028" W x 2.264" H (74.00mm x 51.50mm x 57.50mm) |
Current Rating (Amps) 280A | Melting I²t 13763.0 |
Voltage Rating - AC 1.3 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,61000 € | 349,61 € |
| 6 | 283,51833 € | 1.701,11 € |
| 10 | 266,94800 € | 2.669,48 € |
| Unit Price without VAT: | 349,61000 € |
|---|---|
| Unit Price with VAT: | 416,03590 € |

