

PSR071FL0160Z | |
---|---|
DigiKey Part Number | 5666-PSR071FL0160Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR071FL0160Z |
Description | FUSE SQUARE 160A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.913" L x 2.028" W x 2.264" H (74.00mm x 51.50mm x 57.50mm) | |
Melting I²t | 2601.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 294,17000 € | 588,34 € |
Unit Price without VAT: | 294,17000 € |
---|---|
Unit Price with VAT: | 350,06230 € |