
PSR070FS0400Z | |
|---|---|
DigiKey Part Number | 5666-PSR070FS0400Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070FS0400Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 400A 1.2 kVAC 900 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 400A | Size / Dimension 2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 1.2 kVAC | Melting I²t 37103.0 |
Voltage Rating - DC 900 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,81000 € | 400,81 € |
| 6 | 324,99333 € | 1.949,96 € |
| 10 | 305,97800 € | 3.059,78 € |
| Unit Price without VAT: | 400,81000 € |
|---|---|
| Unit Price with VAT: | 476,96390 € |

