POWR-SPEED® High-Speed Square Body Fuses - PSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR070FS0315Z

DigiKey Part Number
5666-PSR070FS0315Z-ND
Manufacturer
Manufacturer Product Number
PSR070FS0315Z
Description
FUSE SQUARE 315A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
315A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
CCC, CE, cURus, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Fuse Type
Square
Size / Dimension
2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm)
Current Rating (Amps)
315A
Melting I²t
18162.0
Voltage Rating - AC
1.3 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1349,61000 €349,61 €
6283,51833 €1.701,11 €
10266,94800 €2.669,48 €
Unit Price without VAT:349,61000 €
Unit Price with VAT:416,03590 €