


PSR070DL0080Z | |
|---|---|
DigiKey Part Number | 5666-PSR070DL0080Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070DL0080Z |
Description | FUSE SQUARE 80A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Current Rating (Amps) 80A | Size / Dimension 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 583.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 276,26333 € | 828,79 € |
| Unit Price without VAT: | 276,26333 € |
|---|---|
| Unit Price with VAT: | 328,75336 € |

