



PSR033FS1100Z | |
|---|---|
DigiKey Part Number | 5666-PSR033FS1100Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR033FS1100Z |
Description | FUSE SQUARE 1.1KA 700VAC/600VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) |
Current Rating (Amps) 1.1kA | Melting I²t 310824.0 |
Voltage Rating - AC 700 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M6515 | Eaton - Bussmann Electrical Division | 0 | 170M6515-ND | 1.046,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 371,06667 € | 1.113,20 € |
| Unit Price without VAT: | 371,06667 € |
|---|---|
| Unit Price with VAT: | 441,56934 € |



