PSR033FS0700Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 813,98000 €
Datasheet
700A 700 VAC 600 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700A 700 VAC 600 VDC Fuse Square Bolt Mount
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR033FS0700Z

DigiKey Part Number
5666-PSR033FS0700Z-ND
Manufacturer
Manufacturer Product Number
PSR033FS0700Z
Description
FUSE SQUARE 700A 700VAC/600VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
700A 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
CCC, CE, cURus, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Fuse Type
Square
Size / Dimension
2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm)
Current Rating (Amps)
700A
Melting I²t
56763.0
Voltage Rating - AC
700 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170M6511Eaton - Bussmann Electrical Division0170M6511-ND813,98000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3340,13667 €1.020,41 €
Manufacturers Standard Package
Unit Price without VAT:340,13667 €
Unit Price with VAT:404,76264 €