


PSR033FS0450Z | |
|---|---|
DigiKey Part Number | 5666-PSR033FS0450Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR033FS0450Z |
Description | FUSE SQUARE 450A 700VAC/600VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 450A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Current Rating (Amps) 450A | Size / Dimension 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) |
Voltage Rating - AC 700 VAC | Melting I²t 13600.0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,03000 € | 406,03 € |
| 6 | 329,21667 € | 1.975,30 € |
| 12 | 303,33083 € | 3.639,97 € |
| Unit Price without VAT: | 406,03000 € |
|---|---|
| Unit Price with VAT: | 483,17570 € |

