


PSR033FL1600Z | |
|---|---|
DigiKey Part Number | 5666-PSR033FL1600Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR033FL1600Z |
Description | FUSE SQUARE 1.6KA 650VAC/500VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6kA 650 VAC 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) |
Current Rating (Amps) 1.6kA | Melting I²t 779948.0 |
Voltage Rating - AC 650 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M6419 | Eaton - Bussmann Electrical Division | 0 | 170M6419-ND | 1.371,27000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 468,23333 € | 1.404,70 € |
| Unit Price without VAT: | 468,23333 € |
|---|---|
| Unit Price with VAT: | 557,19766 € |


