


PSR033DL0700X | |
|---|---|
DigiKey Part Number | 5666-PSR033DL0700X-ND |
Manufacturer | |
Manufacturer Product Number | PSR033DL0700X |
Description | FUSE SQUARE 700A 700VAC/600VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Current Rating (Amps) 700A | Size / Dimension 1.937" L x 2.894" W x 3.130" H (49.20mm x 73.50mm x 79.50mm) |
Voltage Rating - AC 700 VAC | Melting I²t 56763.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,78000 € | 422,78 € |
| 5 | 350,21800 € | 1.751,09 € |
| 10 | 322,71800 € | 3.227,18 € |
| Unit Price without VAT: | 422,78000 € |
|---|---|
| Unit Price with VAT: | 503,10820 € |

