
PSR032US1500X | |
|---|---|
DigiKey Part Number | 5666-PSR032US1500X-ND |
Manufacturer | |
Manufacturer Product Number | PSR032US1500X |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5kA 500 VAC 450 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 1.5kA | Size / Dimension 1.937" L x 2.362" W x 2.598" H (49.20mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 500 VAC | Melting I²t 673360.0 |
Voltage Rating - DC 450 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,73000 € | 553,73 € |
| 5 | 458,55800 € | 2.292,79 € |
| 10 | 422,47700 € | 4.224,77 € |
| Unit Price without VAT: | 553,73000 € |
|---|---|
| Unit Price with VAT: | 658,93870 € |

