


PSR032FS1100Z | |
|---|---|
DigiKey Part Number | 5666-PSR032FS1100Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR032FS1100Z |
Description | FUSE SQUARE 1.1KA 700VAC/600VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1.1kA | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm) | |
Melting I²t | 225379.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 € | 411,14 € |
| 6 | 333,36167 € | 2.000,17 € |
| 12 | 307,14917 € | 3.685,79 € |
| Unit Price without VAT: | 411,14000 € |
|---|---|
| Unit Price with VAT: | 489,25660 € |

