PSR032FS0400Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 586,36667 €
Datasheet
400A 700 VAC 600 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400A 700 VAC 600 VDC Fuse Square Bolt Mount
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR032FS0400Z

DigiKey Part Number
5666-PSR032FS0400Z-ND
Manufacturer
Manufacturer Product Number
PSR032FS0400Z
Description
FUSE SQUARE 400A 700VAC/600VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
400A 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
CCC, CE, cURus, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Fuse Type
Square
Size / Dimension
2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm)
Current Rating (Amps)
400A
Melting I²t
11104.0
Voltage Rating - AC
700 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170M5508Eaton - Bussmann Electrical Division0170M5508-ND586,36667 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,33000 €271,33 €
6220,09333 €1.320,56 €
12202,84083 €2.434,09 €
Unit Price without VAT:271,33000 €
Unit Price with VAT:322,88270 €