



PSR032FL1000Z | |
|---|---|
DigiKey Part Number | 5666-PSR032FL1000Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR032FL1000Z |
Description | FUSE SQUARE 1KA 700VAC/600VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1kA 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm) |
Current Rating (Amps) 1kA | Melting I²t 190102.0 |
Voltage Rating - AC 700 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M5416 | Eaton - Bussmann Electrical Division | 0 | 170M5416-ND | 964,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 276,26333 € | 828,79 € |
| Unit Price without VAT: | 276,26333 € |
|---|---|
| Unit Price with VAT: | 328,75336 € |


