


PSR032FL0550Z | |
|---|---|
DigiKey Part Number | 5666-PSR032FL0550Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR032FL0550Z |
Description | FUSE SQUARE 550A 700VAC/600VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 550A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Current Rating (Amps) 550A | Size / Dimension 2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 700 VAC | Melting I²t 26327.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M5411 | Eaton - Bussmann Electrical Division | 0 | 170M5411-ND | 646,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,17000 € | 269,17 € |
| 6 | 218,34667 € | 1.310,08 € |
| 12 | 201,23083 € | 2.414,77 € |
| Unit Price without VAT: | 269,17000 € |
|---|---|
| Unit Price with VAT: | 320,31230 € |


