
PSR032DL1400X | |
---|---|
DigiKey Part Number | 5666-PSR032DL1400X-ND |
Manufacturer | |
Manufacturer Product Number | PSR032DL1400X |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.4kA 500 VAC 450 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1.4kA | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.937" L x 2.362" W x 2.598" H (49.20mm x 60.00mm x 66.00mm) | |
Melting I²t | 551749.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 419,38000 € | 419,38 € |
5 | 347,39000 € | 1.736,95 € |
10 | 320,10400 € | 3.201,04 € |
Unit Price without VAT: | 419,38000 € |
---|---|
Unit Price with VAT: | 499,06220 € |