


PSR032DL0900X | |
|---|---|
DigiKey Part Number | 5666-PSR032DL0900X-ND |
Manufacturer | |
Manufacturer Product Number | PSR032DL0900X |
Description | FUSE SQUARE 900A 700VAC/600VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 900A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Current Rating (Amps) 900A | Size / Dimension 1.898" L x 2.362" W x 2.598" H (48.20mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 700 VAC | Melting I²t 107785.0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,32000 € | 372,32 € |
| 5 | 308,45600 € | 1.542,28 € |
| 10 | 284,25700 € | 2.842,57 € |
| Unit Price without VAT: | 372,32000 € |
|---|---|
| Unit Price with VAT: | 443,06080 € |

