PSR031FL0200Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 858,16000 €
Datasheet
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR031FL0200Z

DigiKey Part Number
5666-PSR031FL0200Z-ND
Manufacturer
Manufacturer Product Number
PSR031FL0200Z
Description
FUSE SQUARE 200A 700VAC/600VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200A 700 VAC 600 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Box
Features
Indicating
Part Status
Active
Approval Agency
CCC, CE, cURus, UL
Mounting Type
Bolt Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Square
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Current Rating (Amps)
200A
Size / Dimension
1.969" L x 2.028" W x 2.264" H (50.00mm x 51.50mm x 57.50mm)
Voltage Rating - AC
700 VAC
Melting I²t
1965.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170M4408Eaton - Bussmann Electrical Division0170M4408-ND858,16000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1233,96000 €233,96 €
6189,80833 €1.138,85 €
12174,94333 €2.099,32 €
51147,29765 €7.512,18 €
Unit Price without VAT:233,96000 €
Unit Price with VAT:278,41240 €