
PSR030FS0630Z | |
|---|---|
DigiKey Part Number | 5666-PSR030FS0630Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030FS0630Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 630A 700 VAC 550 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 550 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) | |
Melting I²t | 57404.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 € | 245,86 € |
| 6 | 199,46167 € | 1.196,77 € |
| 12 | 183,83583 € | 2.206,03 € |
| 51 | 154,77706 € | 7.893,63 € |
| Unit Price without VAT: | 245,86000 € |
|---|---|
| Unit Price with VAT: | 292,57340 € |

