


PSR030FS0160Z | |
|---|---|
DigiKey Part Number | 5666-PSR030FS0160Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030FS0160Z |
Description | FUSE SQUARE 160A 700VAC/600VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 160A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 1.969" L x 1.693" W x 1.929" H (50.00mm x 43.00mm x 49.00mm) |
Current Rating (Amps) 160A | Melting I²t 1359.0 |
Voltage Rating - AC 700 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M3514 | Eaton - Bussmann Electrical Division | 0 | 170M3514-ND | 365,07000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,16000 € | 216,16 € |
| 6 | 175,37833 € | 1.052,27 € |
| 12 | 161,64917 € | 1.939,79 € |
| 51 | 136,12235 € | 6.942,24 € |
| Unit Price without VAT: | 216,16000 € |
|---|---|
| Unit Price with VAT: | 257,23040 € |


