
PSR030DL0630Z | |
|---|---|
DigiKey Part Number | 5666-PSR030DL0630Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030DL0630Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630A 700 VAC 550 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 630A | Size / Dimension 1.878" L x 1.693" W x 1.929" H (47.70mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 700 VAC | Melting I²t 57404.0 |
Voltage Rating - DC 550 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,91000 € | 277,91 € |
| 6 | 225,42167 € | 1.352,53 € |
| 12 | 207,74583 € | 2.492,95 € |
| Unit Price without VAT: | 277,91000 € |
|---|---|
| Unit Price with VAT: | 330,71290 € |

