


PSR030DL0100Z | |
|---|---|
DigiKey Part Number | 5666-PSR030DL0100Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030DL0100Z |
Description | FUSE SQUARE 100A 700VAC/600VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100A 700 VAC 600 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Current Rating (Amps) 100A | Size / Dimension 1.866" L x 1.693" W x 1.929" H (47.40mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 700 VAC | Melting I²t 437.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,81000 € | 242,81 € |
| 6 | 196,98167 € | 1.181,89 € |
| 12 | 181,55000 € | 2.178,60 € |
| 51 | 152,85275 € | 7.795,49 € |
| Unit Price without VAT: | 242,81000 € |
|---|---|
| Unit Price with VAT: | 288,94390 € |

