



PS104R2 | |
|---|---|
DigiKey Part Number | 5666-PS104R2-ND |
Manufacturer | |
Manufacturer Product Number | PS104R2 |
Description | THERM NTC 100KOHM 4140K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Category | B0/50 4140K |
Manufacturer Littelfuse Inc. | Operating Temperature 75°C |
Series | Power - Max 30 mW |
Packaging Bulk | Length - Lead Wire 1.50" (38.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 100k | Package / Case Bead, Epoxy |
Resistance Tolerance ±0.1°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,89200 € | 9,46 € |
| 10 | 1,80400 € | 18,04 € |
| 25 | 1,70040 € | 42,51 € |
| 50 | 1,62980 € | 81,49 € |
| 250 | 1,48740 € | 371,85 € |
| 500 | 1,43444 € | 717,22 € |
| 1.000 | 1,38589 € | 1.385,89 € |
| 5.000 | 1,28810 € | 6.440,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

