
PRS65 | |
|---|---|
DigiKey Part Number | 5666-PRS65-ND |
Manufacturer | |
Manufacturer Product Number | PRS65 |
Description | RELAY TIME DELAY 480SEC 10A 400V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 7 Sec ~ 480 Sec Delay 10A @ 400VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | SPDT (1 Form C) | |
Delay Time | 7 Sec ~ 480 Sec | |
Contact Rating @ Voltage | 10A @ 400VAC | |
Voltage - Supply | 230VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,95700 € | 1.259,57 € |
| Unit Price without VAT: | 125,95700 € |
|---|---|
| Unit Price with VAT: | 149,88883 € |

