

PLR120A | |
---|---|
DigiKey Part Number | 5666-PLR120A-ND |
Manufacturer | |
Manufacturer Product Number | PLR120A |
Description | 3 PHASE LINE MONITOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 95 ~ 140VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 95 ~ 140V AC | |
Delay Time | No Delay | |
Voltage - Supply | 95 ~ 140VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,78000 € | 155,78 € |
Unit Price without VAT: | 155,78000 € |
---|---|
Unit Price with VAT: | 185,37820 € |