


PLM9805 | |
|---|---|
DigiKey Part Number | 5666-PLM9805-ND |
Manufacturer | |
Manufacturer Product Number | PLM9805 |
Description | 3 PHASE LINE MONITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized Low | |
Trip Range | 400 ~ 480V AC | |
Delay Time | Fixed, 5 Sec | |
Voltage - Supply | 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,41000 € | 201,41 € |
| Unit Price without VAT: | 201,41000 € |
|---|---|
| Unit Price with VAT: | 239,67790 € |

