


PC-100-LLC-CZ | |
|---|---|
DigiKey Part Number | 5666-PC-100-LLC-CZ-ND |
Manufacturer | |
Manufacturer Product Number | PC-100-LLC-CZ |
Description | 2 INPUT LIQ LVL CONTROL-CZ/ 95 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level 95 ~ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 95 ~ 120VAC | |
Sensitivity | 4.7kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,49000 € | 187,49 € |
| Unit Price without VAT: | 187,49000 € |
|---|---|
| Unit Price with VAT: | 223,11310 € |

