
ORB24A11D | |
|---|---|
DigiKey Part Number | 5666-ORB24A11D-ND |
Manufacturer | |
Manufacturer Product Number | ORB24A11D |
Description | RELAY TIME DELAY 1 SEC 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) Fixed, 1 Sec Delay 10A @ 120/240VAC Chassis Mount |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 1 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,04700 € | 870,47 € |
| Unit Price without VAT: | 87,04700 € |
|---|---|
| Unit Price with VAT: | 103,58593 € |

