
MSM25W9 | |
|---|---|
DigiKey Part Number | 5666-MSM25W9-ND |
Manufacturer | |
Manufacturer Product Number | MSM25W9 |
Description | RELAY TIME DELAY 5SEC CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 5 Sec |
Series | Voltage - Supply 24VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,80900 € | 568,09 € |
| Unit Price without VAT: | 56,80900 € |
|---|---|
| Unit Price with VAT: | 67,60271 € |

